
Male pin contact for signal and power applications. Features brass construction with gold plating for enhanced conductivity and durability. Designed for crimp termination of wire gauges from 20AWG to 26AWG. Lead-free composition. Supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 170-201-170L003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Series | 170 |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 170-201-170L003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.