Norcomp 170-202-170L002 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Socket |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 170 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 170-202-170L002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.