Female socket contacts featuring gold-plated bronze construction for signal and power applications. Designed for crimp termination, these contacts accommodate wire gauges from 28AWG to 24AWG. Supplied in bulk packaging with 100 units per package, this lead-free component is suitable for socket mounting.
Sign in to ask questions about the Norcomp 170-202-170L003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 170-202-170L003 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 170 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 170-202-170L003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
