
9-position, 2-row female D-Subminiature connector with solder cup termination. Features gold-plated tin contacts for signal applications, a 5A current rating, and a 500V voltage rating. The black PBT dielectric material and steel shell provide durability, with a UL94 V-0 flammability rating. Designed for panel mounting, this connector operates within a temperature range of -50°C to 100°C and accepts wire gauges from 20AWG to 28AWG.
Norcomp 171-009-202-001 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Tin |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.56mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 30.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Tray |
| Plating | Tin |
| Series | 171 |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 12.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 171-009-202-001 to view detailed technical specifications.
No datasheet is available for this part.