
15-position, 2-row D-Subminiature plug connector for panel mounting. Features copper alloy signal contacts with gold plating and a steel body with nickel plating. Dielectric material is PBT with a UL94 V-0 flammability rating. Operates within a temperature range of -50°C to 100°C and has a current rating of 5A. Solder termination supports wire gauges from 20AWG to 28AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 171-015-103L001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.93mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Material | Metal |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | Solder |
| Width | 12.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 171-015-103L001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.