This 15-position 2-row D-Subminiature connector features a black housing and through hole mount. It has a maximum operating temperature of 100°C and a minimum operating temperature of -50°C. The connector is made of brass with a gold plating and has a PBT dielectric material. It is packaged in a tray and has a flammability rating of UL94 V-0.
Norcomp 171-015-112-911 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.93mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 39.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | 171 |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 171-015-112-911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.