
This 15-position D-subminiature connector features a 2-row design with 15 contacts, suitable for through hole and panel mount applications. It has a maximum operating temperature of 100°C and a minimum operating temperature of -50°C. The connector is made of metal with a gold-plated brass contact and a nylon dielectric material. It meets the UL94 V-0 flammability rating and is lead-free and RoHS compliant.
Norcomp 171-015-113R011 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.93mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Material | Metal |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 171-015-113R011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
