
This D-Subminiature connector features 15 signal contacts with brass construction and gold plating, operating over a temperature range of -50°C to 100°C. It is available in a black nylon housing with a UL94 V-0 flammability rating and is lead-free. The connector is packaged in a tray and is RoHS compliant.
Norcomp 171-015-113R031 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.93mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 171-015-113R031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
