
This 15-position, 2-row D-subminiature female connector features a steel body with a black color and bronze contacts plated with gold. It has a current rating of 5A and can operate within a temperature range of -50°C to 100°C. The connector is suitable for panel or free-hanging mounting and is packaged in a tray with 60 pieces. It is compliant with RoHS regulations.
Sign in to ask questions about the Norcomp 171-015-202L011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 171-015-202L011 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 171-015-202L011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.