Female D-Subminiature connector with 15 positions and 2 rows, featuring gold-plated bronze signal contacts. This panel mount, free-hanging connector offers a 5A current rating and operates within a -50°C to 100°C temperature range. Constructed with a steel body and black housing, it meets UL94 V-0 flammability rating and is RoHS compliant. Termination is via solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 171-015-203L011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.56mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 60 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 171-015-203L011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
