This 15-position 2-row D-subminiature connector is designed for through hole and panel mounting. The connector features a black housing and is constructed with a bronze contact material plated with gold. The dielectric material is PBT, and the connector meets a UL94 V-0 flammability rating. Operating temperature ranges from -50°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.2mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 39.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | 171 |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Not Compliant |