15-position, 2-row D-Subminiature receptacle connector for panel mounting. Features brass/bronze signal contacts with gold plating and a steel body with black nylon dielectric. Rated for 5A current and operates between -50°C and 100°C. This RoHS compliant component has a flammability rating of UL94 V-0.
Norcomp 171-015-213R001 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Material | Metal |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | Through Hole |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 171-015-213R001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
