
Standard D-Subminiature connector, female, 15 positions, 2 rows, featuring gold-plated brass/bronze signal contacts with a 5A current rating. This through-hole, panel-mount connector has a steel body with a black housing, nylon dielectric, and nickel plating. Operating temperature range is -50°C to 100°C, with a UL94 V-0 flammability rating. Dimensions are 39.2mm length, 12.6mm width, and 10.2mm height. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 171-015-213R911 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Material | Metal |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 60 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | Through Hole |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 171-015-213R911 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
