
D-Sub Standard Connectors .237 4-40 BOARD LOCK MALE NKL DIP SOLDER
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Male |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 171 |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Solder |
| RoHS | Compliant |