
37-position, 2-row male D-Subminiature connector for panel mounting. Features tin-plated steel shell, PBT dielectric, and gold-plated signal contacts with solder termination. Rated for 5A current and 500V voltage, operating between -50°C and 100°C. Housing is black, with a UL94 V-0 flammability rating. Accommodates wire gauges from 20AWG to 28AWG.
Norcomp 171-037-102-001 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.93mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 69.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Packaging | Tray |
| Series | 171 |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 12.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 171-037-102-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.