37-position, 2-row male D-Subminiature plug connector for panel mounting. Features brass signal contacts with gold plating for reliable connections, and a nickel-plated shell. Rated for 5A current and 500V AC, operating within a temperature range of -50°C to 100°C. Solder termination and through-hole mounting facilitate secure installation. Housing is black and UL94 V-0 flammability rated, with a lead-free and RoHS compliant design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 171-037-113R011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.93mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 30 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 171-037-113R011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.