
This 37-position D-subminiature connector features a brass contact material with gold plating and a maximum operating temperature of 100°C. It is designed for through-hole mounting and is available in a 30-pack tray. The connector is lead-free and RoHS compliant, with a flammability rating of UL94 V-0.
Norcomp 171-037-113R031 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.93mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 171-037-113R031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.