37-position male D-subminiature header with solder terminal termination. Features brass signal contacts with gold plating and a nickel plated steel body. Rated for 5A current and 500V AC, operating between -50°C and 100°C. Housing is black nylon with UL94 V-0 flammability rating. Mounts via through-hole, panel configuration.
Norcomp 171-037-113R911 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.93mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69.4mm |
| Material | Metal |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 30 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | Through Hole |
| Voltage Rating (AC) | 500V |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 171-037-113R911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.