37-position, 2-row D-Subminiature receptacle connector for panel mounting. Features female signal contacts made of bronze with gold plating, rated for 5A current and 500V AC. The black PBT dielectric housing offers UL94 V-0 flammability and operates between -50°C and 100°C. Termination is via solder, suitable for wire gauges from 20AWG to 28AWG, with a nickel-plated shell. This lead-free, RoHS compliant component is supplied in trays of 30.
Norcomp 171-037-203L021 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.56mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 30 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| Width | 12.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 171-037-203L021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.