
37-position, 2-row D-Subminiature connector with female signal contacts. Features brass contacts with gold plating, nickel-plated steel shell, and black nylon insulation. Rated for 5A current and 500V voltage, operating between -50°C and 100°C. Through-hole mounting with solder termination and 2.77mm pitch. Lead-free and RoHS compliant.
Norcomp 171-037-213R051 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Female |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 171 |
| Shell Material | Steel |
| Shell Size | C |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 171-037-213R051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.