This 9-position female D-subminiature connector features a 5A current rating and is designed for through-hole mount applications. The connector operates within a temperature range of -50°C to 100°C. It is constructed with a bronze contact material and features a gold plating. The connector is packaged in a tray with 80 pieces per package and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Norcomp 172-009-241-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 172-009-241-001 technical specifications.
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.1mm |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Length | 30.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| Series | 172 |
| Termination | Wire Wrap |
| Width | 12.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 172-009-241-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.