This D-Subminiature connector features a beige housing with 9 positions, arranged in 2 rows, and is designed for through hole mounting on a panel. The contacts are made of bronze with a gold plating and are signal type. The connector has a maximum operating temperature of 100°C and a minimum operating temperature of -50°C. It is packaged in a tray and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.1mm |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Length | 30.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | 172 |
| Termination | Wire Wrap |
| Width | 12.6mm |
| RoHS | Not Compliant |