
15-position, 2-row D-Subminiature plug connector for panel mounting. Features brass signal contacts with gold plating and a steel shell. Rated for 5A current and operates within a temperature range of -50°C to 100°C. Dielectric material is PBT with a UL94 V-0 flammability rating. Termination is solder, suitable for wire gauges 20-26AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 172-015-102R001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.93mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Packaging | Tray |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 172, M Series |
| Shell Material | Steel |
| Termination | Solder |
| Width | 12.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-015-102R001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.