
15-position, 2-row D-Subminiature plug connector for panel mounting. Features brass signal contacts with gold plating for reliable connectivity, housed in a beige PBT dielectric with UL94 V-0 flammability rating. Rated for 5A current and operating temperatures from -50°C to 100°C. Steel shell construction with solder termination, accepting wire gauges from 20AWG to 26AWG. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 172-015-102R031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.93mm |
| Housing Color | Beige |
| Insulation | Insulated |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Tray |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 172, M Series |
| Shell Material | Steel |
| Termination | Solder |
| Width | 12.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-015-102R031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.