
15-position male D-Subminiature connector with brass signal contacts featuring gold plating for enhanced conductivity. This through-hole, panel-mount component offers a 5A current rating and operates within a -50°C to 100°C temperature range. The beige PBT dielectric material, with glass insulation, ensures reliable performance, while the steel shell provides durability. UL94 V-0 flammability rating and lead-free construction confirm adherence to safety and environmental standards.
Norcomp 172-015-112R021 technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.93mm |
| Housing Color | Beige |
| Insulation | Insulated |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Material | Metal |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Tray |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 172, M Series |
| Shell Material | Steel |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-015-112R021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
