
15-position, 2-row male D-Subminiature connector featuring through-hole, panel mount termination with dip solder. Constructed with a steel body and PBT dielectric, it offers brass signal contacts with gold plating for reliable connectivity. Operating within a -50°C to 100°C temperature range, this beige connector meets UL94 V-0 flammability standards and is RoHS compliant.
Norcomp 172-015-112R911 technical specifications.
| Body Material | Steel |
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.93mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Material | Metal |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 172, M Series |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-015-112R911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.