
15-position, 2-row D-Subminiature receptacle with female signal contacts. Features brass contacts with gold plating and tin plating on the shell. Constructed with a steel body and shell, and glass insulation, this connector offers a current rating of 5A and operates within a temperature range of -50°C to 100°C. The beige, insulated housing is UL94 V-0 flammability rated and designed for panel mount through-hole termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 172-015-212R001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.1mm |
| Housing Color | Beige |
| Insulation | Insulated |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Material | Metal |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Packaging | Tray |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 172, M Series |
| Shell Material | Steel |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-015-212R001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.