
25-position, 2-row male D-Subminiature connector featuring gold-plated brass signal contacts for reliable connectivity. This panel-mount connector utilizes solder termination and is constructed with a steel body and beige PBT dielectric, rated UL94 V-0 for flammability. Operating within a temperature range of -50°C to 100°C, it supports wire gauges from 20AWG to 26AWG and is RoHS compliant.
Norcomp 172-025-102R001 technical specifications.
| Body Material | Steel |
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.93mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 53mm |
| Material | Metal |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 172, M Series |
| Termination | Solder |
| Width | 12.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-025-102R001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
