This 25-position 2-row D-subminiature connector features a 5A current rating and a temperature range of -50°C to 100°C. It has a through hole mount and is available in a packaging quantity of 60. The connector is made of brass with a gold plating and has a flammability rating of UL94 V-0. It is lead-containing and has a beige housing color.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.1mm |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Length | 53mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 60 |
| Packaging | Tray |
| Series | 172 |
| Termination | Wire Wrap |
| Width | 12.6mm |
| RoHS | Not Compliant |