This 37-position, 2-row D-subminiature connector features a through hole, panel mount design with a maximum operating temperature range of -50°C to 100°C. The connector is made with brass contacts plated with gold and has a dielectric material of PBT. It is available in a tray packaging and has a flammability rating of UL94 V-0. The connector is not lead-free and has a height of 9.93mm, length of 69.4mm, and width of 12.6mm.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.93mm |
| Lead Free | Contains Lead |
| Length | 69.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | 172 |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Not Compliant |