37-position D-Subminiature plug connector featuring a steel body and beige housing. Male gender with brass contacts plated in gold for signal applications, offering a 5A current rating. Dielectric material is PBT with a UL94 V-0 flammability rating. Designed for panel mount through-hole termination with wire wrap connections, operating within a -50°C to 100°C temperature range.
Norcomp 172-037-142R001 technical specifications.
| Body Material | Steel |
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.1mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 69.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 30 |
| Packaging | Tray |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 172, M Series |
| Termination | Wire Wrap |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-037-142R001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.