
This D-Subminiature connector features 50 positions in a 3-row configuration, with a through hole mount and panel termination. It has a maximum operating temperature range of -50°C to 100°C and is made with a brass contact material with gold plating. The connector is packaged in a tray and is compliant with UL94 V-0 flammability rating.
Norcomp 172-050-112-911 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.93mm |
| Lead Free | Contains Lead |
| Length | 67mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Packaging | Tray |
| Series | 172 |
| Termination | Solder |
| Width | 15.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 172-050-112-911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
