This Beige 50-Position 3-Row Through Hole D-Subminiature Connector features a brass contact material with gold plating, supports up to 5A current, and has a maximum operating temperature of 100°C. It is rated for UL94 V-0 flammability and is available in a tray packaging with 48 pieces per package. The connector has a height of 10.1mm, length of 67mm, and width of 15.4mm, making it suitable for through hole mounting.
Norcomp 172-050-141-911 technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.1mm |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Length | 67mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Package Quantity | 48 |
| Packaging | Tray |
| Series | 172 |
| Termination | Wire Wrap |
| Width | 15.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 172-050-141-911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.