
50-position, 3-row D-Subminiature receptacle connector for panel mounting. Features brass contacts with gold plating for signal transmission, rated for 5A current. Housing is beige with a UL94 V-0 flammability rating. Termination is wire wrap, with a lead-free and RoHS compliant design. Operating temperature range is -50°C to 100°C.
Sign in to ask questions about the Norcomp 172-050-242R021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 172-050-242R021 technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.1mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 52.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Package Quantity | 16 |
| Packaging | Tray |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 172, M Series |
| Termination | Wire Wrap |
| Width | 15.3mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-050-242R021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
