
9-position D-Subminiature plug connector for panel mounting. Features brass signal contacts with gold plating for reliable connections. Operates within a temperature range of -50°C to 100°C with a 5A current rating. The white PBT dielectric and steel shell ensure durability, with a UL94 V-0 flammability rating. Termination is via solder, and the unit is supplied in trays of 80.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.2mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 30.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| Plating | Tin |
| Series | 172-E |
| Shell Material | Steel |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Not Compliant |
