
This connector features 9 signal contacts with a current rating of 5A and a temperature range of -50°C to 100°C. It is constructed with brass contacts plated with gold and is lead free. The connector is packaged in a tray with 50 units per package. It is RoHS compliant and suitable for use in free hanging applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 172-E09-102R001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 172-E, M Series |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-E09-102R001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.