
9-position D-Subminiature plug connector for panel mounting. Features gold-plated signal contacts and a steel body with white housing. Rated for 5A current and operates between -50°C and 100°C. Dielectric material is PBT with a UL94 V-0 flammability rating. Solder termination supports wire gauges from 20AWG to 26AWG.
Norcomp 172-E09-103R001 technical specifications.
| Body Material | Steel |
| Color | White |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.2mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 172-E, M Series |
| Termination | Solder |
| Width | 12.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-E09-103R001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
