
9-position D-Subminiature plug connector for panel mounting. Features brass signal contacts with gold plating and nickel plating on the shell. Operates within a temperature range of -50°C to 100°C with a current rating of 5A. The white PBT housing has a UL94 V-0 flammability rating. Termination is via solder, suitable for wire gauges 20-26AWG.
Norcomp 172-E09-103R011 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.2mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 172-E, M Series |
| Termination | Solder |
| Width | 12.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-E09-103R011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
