This 9-position female D-subminiature connector features a brass contact with gold plating and a steel shell with tin plating. It has a current rating of 5A and can operate between -50°C and 100°C. The connector is packaged in a tray and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.2mm |
| Lead Free | Contains Lead |
| Length | 30.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Tray |
| Plating | Tin |
| Series | 172-E |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Not Compliant |