
9-position D-Subminiature receptacle connector for panel mounting. Features gold-plated signal contacts and a steel body with PBT dielectric. Operates between -50°C and 100°C, with a UL94 V-0 flammability rating. Termination is solder, suitable for wire gauges 20-26AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 172-E09-203R001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Color | White |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Material | Metal |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 172-E, M Series |
| Termination | Solder |
| Width | 12.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-E09-203R001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
