
This 15-position D-Subminiature connector features a 2-row design and is suitable for through-hole mounting. It has a maximum operating temperature of 100°C and a minimum operating temperature of -50°C. The connector is made of brass with a gold plating and has a flammability rating of UL94 V-0. It is available in a 120-pack quantity and comes in a tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 172-E15-111-911 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.2mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 39.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 120 |
| Packaging | Tray |
| Series | 172-E |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 172-E15-111-911 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.