This 15-position D-Subminiature connector features a 2-row configuration with a current rating of 5A and an operating temperature range of -50°C to 100°C. It is constructed with lead-free materials and has a gold-plated contact for reliable connections. The connector is available in a tray packaging with 240 units per package and is suitable for panel and free-hanging mounting.
Norcomp 172-E15-201R011 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 240 |
| Packaging | Tray |
| Series | 172-E, M Series |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.