
15-position, 2-row D-Subminiature receptacle connector featuring signal contacts made of brass with gold plating for reliable connectivity. This panel mount connector has a steel body and white nylon dielectric, rated for 5A current and operating temperatures from -50°C to 100°C. Termination is via through-hole soldering, with a nickel plating on the housing. The component is RoHS compliant and meets UL94 V-0 flammability standards.
Sign in to ask questions about the Norcomp 172-E15-213R911 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 172-E15-213R911 technical specifications.
| Body Material | Steel |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Material | Metal |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 60 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 172-E, M Series |
| Termination | Through Hole |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-E15-213R911 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.