
This 25-position D-Subminiature connector features a 2-row configuration and a current rating of 5A. It has a maximum operating temperature of 100°C and a minimum operating temperature of -50°C. The connector is made of brass with a gold plating and has a flammability rating of UL94 V-0. It is available in a package quantity of 100 and is packaged in a tray.
Norcomp 172-E25-101-911 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.2mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 53mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | 172-E |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 172-E25-101-911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.