25-position, 2-row D-Subminiature plug connector for panel mounting. Features male brass contacts with gold plating for signal transmission, rated for 5A current. Housing is white PBT with a steel shell, measuring 12.6mm width, 10.2mm height, and 53mm length. Operates within a temperature range of -50°C to 100°C and meets UL94 V-0 flammability rating. Termination is solder type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 172-E25-102-911 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.2mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 53mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | 172-E |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 172-E25-102-911 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.