This 25-position, 2-row panel mount D-subminiature connector features a current rating of 5A and operates over a temperature range of -50°C to 100°C. It is available in a packaging quantity of 150 units per tray. The connector has a gold-plated contact and a signal contact type. It is suitable for panel and free-hanging mounting.
Sign in to ask questions about the Norcomp 172-E25-201R911 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 172-E25-201R911 technical specifications.
| Color | White |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Free Hanging |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 150 |
| Packaging | Tray |
| Series | 172-E, M Series |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 172-E25-201R911 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.