25-position, 2-row D-Subminiature connector featuring female signal contacts made of gold-plated bronze. This through-hole mounted connector has a current rating of 5A and operates within a temperature range of -50°C to 100°C. The white PBT dielectric material and steel shell contribute to its UL94 V-0 flammability rating. Termination is via solder, with a tin plating on the shell.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.2mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 53mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Tray |
| Plating | Tin |
| Series | 172-E |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Not Compliant |