
25-position, 2-row female D-Subminiature receptacle connector for panel mounting. Features gold-plated signal contacts, steel body, and nylon dielectric material. Rated for 5A current and operates within a temperature range of -50°C to 100°C. Housing is white, with nickel plating on the shell, and the component is RoHS compliant. Termination is through-hole soldering.
Norcomp 172-E25-213R001 technical specifications.
| Body Material | Steel |
| Color | White |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 53mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 172-E, M Series |
| Termination | Through Hole |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-E25-213R001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
