37-position, 2-row D-Subminiature plug connector for panel mounting. Features brass signal contacts with gold plating for reliable connections, housed in a white PBT dielectric with a steel shell. Rated for 5A current and operates within a -50°C to 100°C temperature range, with a UL94 V-0 flammability rating. Termination is via solder, and the connector is supplied in trays of 30 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 172-E37-102-021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.2mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 69.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 30 |
| Packaging | Tray |
| Plating | Tin |
| Series | 172-E |
| Shell Material | Steel |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 172-E37-102-021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.