This 37-position D-subminiature I/O connector features gold-plated signal contacts and a maximum operating temperature range of -50°C to 100°C. It is available in a tray packaging with 30 pieces per package. The connector is RoHS compliant and has a current rating of 5A. It is suitable for panel or free-hanging mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 172-E37-102R021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 172-E, M Series |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-E37-102R021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.